
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-19216-ND | 1,583 | 1 | Tube | ||||||||
| TME | STM8AF6223PCAU | 0 | 1 | 19h | ||||||||
| Newark | STM8AF6223PCAU | 0 | 1480 | |||||||||
| Avnet | STM8AF6223PCAU | 0 | 1480 | 23h | ||||||||
| Win Source | WS-STM8AF6223PCAU | 44 | 14 | 22h |
Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6223PCAU.
Download STMicroelectronics STM8AF6223PCAU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STM8AF6223PCAU provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6223PCAU.