STMicroelectronics STM8S003F3P6TR

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S003F3P6TR.

IHS

Datasheet103 pages8 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Newark

Future Electronics

Inventory History

3 month trend:
-10.46%

CAD Models

Download STMicroelectronics STM8S003F3P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.362
Stock
10,223,672
3,400,434
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
16
16
Peripherals
POR
POR
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S103F3P6
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103F2P6TR
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103F2P3
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU AVR 4K FLASH 15MHZ 20-TSSOP
NXP SemiconductorsMC9S08PA4VTGR
8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16

Descriptions

Descriptions of STMicroelectronics STM8S003F3P6TR provided by its distributors.

Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8KB 1KB FLASH 16 2.95V~5.5V STM8 16MHz TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM8 Series 8 KB Flash 1 KB RAM 16 MHz SMT 8-Bit Microcontroller - TSSOP-20
Microcontrollers (MCU); STM8S003F3P6TR; STMICROELECTRONICS; 1 kB; FLASH; 16; 5.5 V
MCU 8-Bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R
8-bit MCU, 16MHz, 8KB Flash, 16 I/O, TSSOP, I2C, SPI, UART
Value line, 16 MHz STM8S 8-bit MCU, 8 Kbyte Flash, 128 byte data EEPROM Microcontroller, 8-Bit, FLASH, STM8S CPU, 16MHz, CMOS, PDSO20
Device Core = STM8 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 128 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 5 / ADC Resolution bit = 10 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1 / Expandable Memory Size Max. MB = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S003F3P6 TR
  • STM8S003F3P6-TR
  • STM8S003F3P6/TR
  • STM8S003F3P6TR.
  • STM8S003F3P6TR?