STMicroelectronics STM704TM6F

STM704 Series 3.075 V 140 ms Supervisor with Battery Switchover - SOIC-8
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM704TM6F.

Future Electronics

Datasheet42 pages15 years ago
Datasheet43 pages15 years ago
Datasheet32 pages22 years ago

HQonline

Mouser

Inventory History

3 month trend:
+17.70%

CAD Models

Download STMicroelectronics STM704TM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.705
$ 0.663
Stock
465,619
138,836
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3 V
3 V
Overvoltage Threshold
3.15 V
3.15 V
Watchdog Timer
No
No
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog Devices / Linear TechnologyLTC1727ES8-2.5
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics STM704TM6F provided by its distributors.

STM704 Series 3.075 V 140 ms Supervisor with Battery Switchover - SOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.075V, PDSO8
Processor Supervisor 3.075V 1 Active Low/Push-Pull 8-Pin SO N T/R
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 3.075V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low, Push-Pull; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM704TM6F.