STMicroelectronics STM704TM6E

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.075V, PDSO8
$ 0.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM704TM6E.

IHS

Datasheet42 pages15 years ago

SHENGYU ELECTRONICS

Nu Horizons

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM704TM6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 1.705
Stock
139,037
470,221
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3 V
3 V
Overvoltage Threshold
3.15 V
3.15 V
Watchdog Timer
No
No
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesADM709TAR
Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin SOIC N Tube
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Analog DevicesMAX709TESA+T
Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin SOIC N T/R
Analog DevicesADM709RARZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709SARZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics STM704TM6E provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.075V, PDSO8
Processor Supervisor 3.075V 1 Active Low/Push-Pull 8-Pin SO N Tube
Supervisory Integrated Circuits 3V Supervisor w/Battery Switchover
IC, SUPERVISOR 3V, SMD, SOIC8, 704; Threshold Voltage: 3.075V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Del
SUPERVISOR 3V, SMD, SOIC8, 704; Voltage, Turn On Threshold:3.08V; Current, Supply:40µA; Reset Type:Active-Low; Output Current Max:20mA; Output Type:Push-Pull; Power Dissipation:320mW; Voltage, Supply Min:1.1V; Voltage, Supply Max:3V;;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics