STMicroelectronics STM6720SVWB6F

Processor Supervisor 2.925V/1.575V/Adj 0.8V to 5.5V 6-Pin SOT-23 T/R
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6720SVWB6F.

IHS

Datasheet30 pages14 years ago

ODG (Origin Data Global)

Future Electronics

Farnell

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM6720SVWB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.221
$ 1.45
Stock
188,686
44,967
Authorized Distributors
5
2
Case/Package
LSSOP
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
3
3
Reset
Active Low
-
Reset Timeout
140 ms
210 ms
Undervoltage Threshold
1.53 V
-
Overvoltage Threshold
1.62 V
-
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM3880MFE-1AF/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM3880MFE-1AE/NOPB
IC PWR SUPPLY SEQUENCER SOT23-6 / Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsLM3880MFE-1AA/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics STM6720SVWB6F provided by its distributors.

Processor Supervisor 2.925V/1.575V/Adj 0.8V to 5.5V 6-Pin SOT-23 T/R
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
STM6720 Series 1.5V/2.9V Adj 140ms Triple Ultra Low Voltage Supervisor-SOT23-6
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +2.925,1.575V, PDSO6
35¦ÌA 280ms Active Low,Push-Pull 3 800mV 5.5V SOT-23-6 , 2.9mm*1.6mm*1.15mm
ROHS3Compliant Tape & Reel (TR) STM6720 RESET THRESHOLD VOLTAGES ARE 2.925V AND 1.575V; MANUAL RESET INPUT supervisor 3.3V 2.9mm 140ms Minimum 675mW
IC, SM VOLTAGE RESET TRIPLE PP; Voltage, Turn On Threshold:2.925V; Current, Supply:12µA; Reset Type:Active-Low; Max Output Current:20mA; Output Type:Push Pull; Power Dissipation:675mW; Voltage, Supply Min:800mV; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics