Analog Devices MAX6720AUTSVD3+

Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6720AUTSVD3+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ShanghaiCT

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6720AUTSVD3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.221
Stock
44,967
188,686
Authorized Distributors
2
5
Case/Package
SOT-23
LSSOP
Number of Pins
6
6
Number of Voltages Monitored
3
3
Reset
-
Active Low
Reset Timeout
210 ms
140 ms
Undervoltage Threshold
-
1.53 V
Overvoltage Threshold
-
1.62 V
Watchdog Timer
No
No
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6716UTSYD3+
Processor Supervisor 2.925V/2.188V 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23
Analog DevicesMAX6716AUTTGD3+
Processor Supervisor 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23 Cut Tape
Analog DevicesMAX6716UTYDD3+
Processor Supervisor 2.188V/0.788V 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23
Analog DevicesADM6820ARJZ-REEL7
Processor Supervisor 0.618V 2 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6720AUTSVD3+ provided by its distributors.

Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits
Processor Supervisor 2.925V/1.575V/Adj 1.8V to 5V/0.9V to 3.3V 6-Pin SOT-23
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.039mA 696mW 2.9mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated