STMicroelectronics STM32L072RBT6TR

MCU 32-Bit STM32L072RB ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R
$ 2.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L072RBT6TR.

IHS

Datasheet160 pages6 years ago

Inventory History

3 month trend:
-0.56%

CAD Models

Download STMicroelectronics STM32L072RBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.383
$ 2.649
$ 2.649
Stock
229,297
304,214
304,214
Authorized Distributors
3
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
64
64
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
51
51
51
Interface
I2S, IrDA, SMBus, UART, USB
I2S, IrDA, SMBus, UART, USB
I2S, IrDA, SMBus, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L072RBT6TR provided by its distributors.

MCU 32-Bit STM32L072RB ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, -40°C to 85°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
STM32L Series 128 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
MCU L072 Arm Cortex-M0+ 128KB LQFP-64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics