STMicroelectronics STM32L072RBT6

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin LQFP Tray
$ 2.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L072RBT6.

IHS

Datasheet160 pages6 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
-14.96%

CAD Models

Download STMicroelectronics STM32L072RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.649
$ 2.383
$ 2.383
Stock
333,784
229,281
229,281
Authorized Distributors
6
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
51
51
51
Interface
I2S, IrDA, SMBus, UART, USB
I2S, IrDA, SMBus, UART, USB
I2S, IrDA, SMBus, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32L100RBT6TR
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32F205RBT6
High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32L151RBT6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
NXP SemiconductorsMC9S08QE128CLH
MCU 8-bit S08 S08 CISC 128KB Flash 2.5V/3.3V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMK02FN128VLH10
Kinetis K02: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 16KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32L072RBT6 provided by its distributors.

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
STM32L Series 128 kB Flash 20 kB 32-Bit SMT Microcontroller - LQFP-64
Mcu, 32Bit, 32Mhz, Lqfp-64; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L072RBT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics