STMicroelectronics STM32L071RZT6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
$ 2.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071RZT6.

ODG (Origin Data Global)

Datasheet144 pages7 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.72%

CAD Models

Download STMicroelectronics STM32L071RZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32L073RZT6
MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
STMicroelectronicsSTM32L083CZT6
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD, AES
STMicroelectronicsSTM32L073CZT6
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD
MCU 16-bit RL78 CISC 192KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Renesas RL78/G14 RL78 CPU Core MCU with 192 KB Code flash memory 64 Pin LQFP
NXP SemiconductorsS9S12G192F0VLH
16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of STMicroelectronics STM32L071RZT6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
STM32L Series 192 kB Flash 20 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64
Mcu, 32Bit, 32Mhz, Lqfp-64; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:192Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L071RZT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics