STMicroelectronics STM32L073CZT6

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD
$ 2.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L073CZT6.

HQonline

Datasheet139 pages10 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download STMicroelectronics STM32L073CZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32L051C8T7
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM32L052C6T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32L053C8T6TR
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, LCD

Descriptions

Descriptions of STMicroelectronics STM32L073CZT6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD
MCU 32-Bit ARM Cortex-M0+ RISC 192KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
ARM Cortex-M0+ series Microcontroller IC 32-Bit 32MHz 192KB (192K x 8)
ARM-MSeries 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Mcu, 32Bit, 32Mhz, Lqfp-48; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:192Kb; No. Of Pins:48Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L073CZT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics