STMicroelectronics STM32L073RZT6

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
$ 4.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L073RZT6.

IHS

Datasheet163 pages4 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

TME

Inventory History

3 month trend:
-73.74%

CAD Models

Download STMicroelectronics STM32L073RZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.122
$ 3.791
$ 3.791
Stock
375,035
315,609
315,609
Authorized Distributors
6
3
3
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
-
Max Frequency
32 MHz
-
-
Flash Memory Size
192 kB
192 kB
192 kB
RAM Size
20 kB
20 kB
20 kB
Interface
USB
-
-
Number of I/Os
51
-
-
Peripherals
LCD, POR, RTC
-
-
Case/Package
LFQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L063R8T6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz, USB, LCD, AES
STMicroelectronicsSTM32L152RBT6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151R8T6
STM32L151R8T6,32bit ARM Cortex M3 Microcontroller,32MHz,128 kB Flash,64-Pin LQFP
NXP SemiconductorsMKL27Z64VLH4
MCU 32-Bit KL27 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L073RZT6 provided by its distributors.

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 64-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 192 Kbytes Flash, 32 MHz CPU, USB, LCD
ARM-BASED CORTEX-M0+, ULTRA-LOW-POWER 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP64
Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-64; |Stmicroelectronics STM32L073RZT6
STM32L Series 192 KB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
Microcontrollers (MCU); STM32L073RZT6; STMICROELECTRONICS; 20 kB; FLASH; 51; 3.6 V
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-64; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 20KB; No. of
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 192 / Data Memory Size KB = 192 / RAM Memory Size KB = 20 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / ADC Channels = 16 / ADC Resolution Bit = 12 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 7 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics