STMicroelectronics STM32L031G6U7STR

Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031G6U7STR.

SHENGYU ELECTRONICS

Datasheet118 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-50.00%

CAD Models

Download STMicroelectronics STM32L031G6U7STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.88
$ 0.88
Stock
248,573
100,199
100,199
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
25 MHz
32 MHz
32 MHz
Number of I/Os
21
2
2
Interface
-
I2C, USART
I2C, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L031G6U7STR provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
MCU 32-bit ARMCortex M0+ RISC 32KB Flash 3.3V 28-Pin UFQFPN T/R
UFQFPN28 ARM CORTEX-M0+ MCU TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
RISC Microcontroller, 32-Bit, 32MHz, QCC28
IC MCU 32BIT 32KB FLASH 28UFQFPN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
Stm32L |Stmicroelectronics STM32L031G6U7STR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics