STMicroelectronics STM32L031G6U6S

MCU 32-Bit STM32L031G6 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN Tray
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031G6U6S.

Newark

Datasheet126 pages8 years ago

Inventory History

3 month trend:
+94.08%

CAD Models

Download STMicroelectronics STM32L031G6U6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 1.08
$ 1.08
Stock
100,203
251,346
251,346
Authorized Distributors
6
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
25 MHz
25 MHz
Number of I/Os
2
21
21
Interface
I2C, USART
-
-
Memory Type
FLASH
-
-
Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L031G6U6S provided by its distributors.

MCU 32-Bit STM32L031G6 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN Tray
ultra-low-power 32-bit MCU Arm-based Cortex-M0+, up to 32KB Flash, 8KB SRAM, 1KB
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 32MHz, CMOS, QCC28
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU, UFQFPN 28 4x4x0.55, RoHS
STMicroelectronics SCT
IC MCU 32BIT 32KB FLASH 28UFQFPN / ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4)
MCU, 32BIT, 32MHZ, UFQFPN-28; Product Range:STM32 Family STM32L0 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:32KB; No. of Pins:28Pins; Qualification:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics