STMicroelectronics STM32H750VBT6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PQFP100
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H750VBT6TR.

IHS

Datasheet337 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download STMicroelectronics STM32H750VBT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 5.589
Stock
667,953
1,002,220
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
9
9
Interface
Ethernet, USB
Ethernet, USB
Memory Type
FLASH
FLASH
Memory Size
-
128 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LCD, POR, PWM
LCD, POR, PWM

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32H750VBT6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R
ARM MCU, 32-bit, ARM Cortex-M7F, 400 MHz, 128 KB, 864 KB, 100 Pins, LQFP
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
STMicroelectronics SCT
128KB 1.62V~3.6V ARM-MSeries 480MHz 82 LQFP-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Arm Mcu, 32Bit, 480Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32H750VBT6TR
IC MCU 32BIT 128KB FLASH 100LQFP / ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Single-Core 480MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32H750VBT6-TR