Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32H750VBT6

ARM MCU, 32-bit, ARM Cortex-M7, 480 MHz, 128 Kilobytes, 1 Megabytes, 100 Pins, LQFP
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H750VBT6.

IHS

Datasheet337 pages3 years ago

ODG (Origin Data Global)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-18.26%

CAD Models

Download STMicroelectronics STM32H750VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 6.81
Stock
793,151
618,957
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
9
9
Interface
Ethernet, USB
Ethernet, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
CRC, POR, PWM, RNG
CRC, POR, PWM, RNG

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-07-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32H750VBT6 provided by its distributors.

ARM MCU, 32-bit, ARM Cortex-M7, 480 MHz, 128 Kilobytes, 1 Megabytes, 100 Pins, LQFP
MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PQFP100
STMicroelectronics STM32H7 MCU, ARM Cortex-M7, 100-Pin, LQFP, 1 CAN
ARM-MSeries 480MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32 Series 128 kB Flash 1 MB of SRAM 120 MHz 32-Bit Microcontroller - LQFP-100
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128 Kbytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
Ciiva
MCU, 32BIT, 400MHZ, LQFP-100; Product Range: STM32 Family STM32H7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 128KB; RAM Memory Size: 1MB; No. of Pins: 100Pi
Device Core = ARM® Cortex® M7 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 480 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size MB = 1 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / Interfaces = Ethernet / ADC Channels = 36 / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 82 / Number of Timers/Counters = 18 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics