STMicroelectronics STM32F469VIT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 9.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F469VIT6.

HQonline

Datasheet217 pages10 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.26%

CAD Models

Download STMicroelectronics STM32F469VIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F479VIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin VF-BGA Tray
STMicroelectronicsSTM32F429VIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
STMicroelectronicsSTM32F437VIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F469VIT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STM32F Series 2 MB Flash 384 kB RAM 180 MHz SMT 32-Bit Microcontroller -LQFP-100
IC MCU 32BIT 2MB FLASH 100LQFP / ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, FMC with SDRAM, Dual QSPI, TFT,MIPI-DSI
MCU, 32 BIT, 2MB, 180MHZ, LQFP-100; Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4F; Data Bus Width:32 bit; Operating Frequency Max:180MHz; Program Memory Size:2MB; No. of Pins:100Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics