STMicroelectronics STM32F437IIT7

MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
$ 10.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F437IIT7.

IHS

Datasheet241 pages2 years ago

ODG (Origin Data Global)

Upverter

STMicroelectronics

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F437IIT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F427IIT7
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F427IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
NXP SemiconductorsMK26FN2M0VLQ18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin LQFP Tray
NXP SemiconductorsMK66FN2M0VLQ18
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 2 MB Flash, 180MHz, Ethernet, QFP 144

Descriptions

Descriptions of STMicroelectronics STM32F437IIT7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP176
STMICROELECTRONICS STM32F437IIT7 32 Bit Microcontroller, High Performance, ARM Cortex-M4, 180 MHz, 2 MB, 260 KB, 176 Pins, LQFP
IC MCU 32BIT 2MB FLASH 176LQFP / ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, HW crypto
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 260KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics