STMicroelectronics STM32F427ZIT6TR

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP T/R
$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427ZIT6TR.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-9.92%

CAD Models

Download STMicroelectronics STM32F427ZIT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.04
$ 8.591
$ 8.591
Stock
242,718
368,015
368,015
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
26 MHz
50 MHz
50 MHz
Number of I/Os
4
114
114
Interface
-
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
POR
POR

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F767ZIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144
STMicroelectronicsSTM32F437ZIT7TR
MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 144-Pin LQFP T/R
STMicroelectronicsSTM32F429ZIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP144
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp

Descriptions

Descriptions of STMicroelectronics STM32F427ZIT6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
Mcu, 32Bit, 180Mhz, Lqfp-144 Rohs Compliant: Yes |Stmicroelectronics STM32F427ZIT6TR
STMICROELECTRONICS STM32F427ZIT6TR 32 Bit Microcontroller, High Performance, ARM Cortex-M4, 180 MHz, 2 MB, 260 KB, 144 Pins, LQFP
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics