STMicroelectronics STM32F437ZIT7TR

MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 144-Pin LQFP T/R
$ 10.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F437ZIT7TR.

ODG (Origin Data Global)

Datasheet241 pages8 years ago

Upverter

STMicroelectronics

HQonline

element14 APAC

Inventory History

3 month trend:
-99.93%

CAD Models

Download STMicroelectronics STM32F437ZIT7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F767ZIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP144
STMicroelectronicsSTM32F429ZIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F439ZIT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
NXP SemiconductorsMK26FN2M0VLQ18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V Automotive AEC-Q100 144-Pin LQFP Tray
NXP SemiconductorsMK66FN2M0VLQ18
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 2 MB Flash, 180MHz, Ethernet, QFP 144

Descriptions

Descriptions of STMicroelectronics STM32F437ZIT7TR provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 144-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP144
ARM-M4 180MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 2 MB Flash 256 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144
32-bit MCU, 180MHz, 2MB Flash, 256KB RAM, 114 I/O, PQFP-144
STMICROELECTRONICS STM32F437ZIT7TR 32 Bit Microcontroller, High Performance, ARM Cortex-M4, 180 MHz, 2 MB, 260 KB, 144 Pins, LQFP
IC MCU 32BIT 2MB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbyes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, HW crypto
MCU 1.8V~3.6V 180MHz 256KB Flash 2MB RAM On-Chip Temp Sensor DMA I²S LCD POR PWM WDT CANbus EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 24x12b D/A 2x12b ARM Cortex-M4 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics