STMicroelectronics STM32F091CCU6

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
$ 3.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F091CCU6.

ODG (Origin Data Global)

Datasheet128 pages9 years ago

Newark

Inventory History

3 month trend:
+2.33%

CAD Models

Download STMicroelectronics STM32F091CCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32F042C4U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray
STMicroelectronicsSTM32F401CCU6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32L151CCU6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp

Descriptions

Descriptions of STMicroelectronics STM32F091CCU6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
Mainstream ARM Cortex-M0 Access line MCU with 256 Kbytes Flash, 48 MHz CPU, CAN and CEC functions
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, QCC48
STM32F091xC Series 256 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48
256KB 2V~3.6V ARM Cortex-M0 32KB 48MHz FLASH 38 UFQFPN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 256KB FLSH 48UFQFPN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFPN-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
Mcu, 32Bit, Cortex-M0, 48Mhz, Ufqfpn-48; Product Range:Stm32 Family Stm32F0 Series Microcontrollers; Device Core:Arm Cortex-M0; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:256Kb; No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F091CCU6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics