Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32L151CCU6

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151CCU6.

IHS

Datasheet136 pages9 years ago

Upverter

HQonline

TME

Newark

Inventory History

3 month trend:
-49.21%

CAD Models

Download STMicroelectronics STM32L151CCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L152CCU6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L152C8U6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L152C8U6
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, LCD, USB

Descriptions

Descriptions of STMicroelectronics STM32L151CCU6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray / Reset and supply management | IC MCU 32BIT 256KB FLASH 48QFPN
Mcu, 32Bit, Cortex-M3, 32Mhz, Ufqfpn-48; |Stmicroelectronics STM32L151CCU6
STM32L Series 256 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48
FPGA APEX II Family 600K Gates 16640 Cells 379MHz 0.15um Technology 1.5V 672-Pin FC-FBGA
ARM-M3 32MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M3, 32MHZ, UFQFPN-48; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
1.8V~3.6V 32MHz 32KB FLASH 256KB Brown-out Detect/Reset,Cap Sense,DMA,I²S,POR,PWM,WDT inside 37 1 1.8V 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART,USB 8 x 8 A/D 14x12b;D/A 2x12b 32bit ARM® Cortex®-M3 UFQPFN-48 SMD mount 7mm*7mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics