STMicroelectronics STM32F401CCU6

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
$ 4.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CCU6.

IHS

Datasheet139 pages7 years ago

Newark

STMicroelectronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+33.62%

CAD Models

Download STMicroelectronics STM32F401CCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.222
$ 3.54
Stock
233,449
192,411
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
84 MHz
84 MHz
Flash Memory Size
256 kB
256 kB
RAM Size
64 kB
64 kB
Interface
IrDA, LIN, USB
IrDA, LIN, USB
Number of I/Os
36
36
Peripherals
POR
POR
Case/Package
UFQFPN
-
Number of Pins
48
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F411CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F103CBU6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F103C6U6A
MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin VFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F401CCU6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
STM32F401CCU6, 32BIT ARM CORTEX M4 MCU, 84MHZ, 256 KB FLASH, 48-PIN UFQFPN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS, QCC48
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
STM32F Series 256 KB Flash 64 KB RAM 84 MHz 32-Bit Microcontroller - UFQFPN-48
Microcontroller STM32F401; 32bit ARM CortexM4; 84MHz; FLASH 256kB; SRAM 64kB; USB; SDIO; 1.7-3.6V; -40+85deg.C; UFQFPN48
MCU, 32BIT, CORTEX-M4, 84MHZ, UFQFPN-48; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of
1.7V~3.6V 84MHz 64KB FLASH 256KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 36 1 1.7V 3.6V 84MHz I2C,IrDA,LINbus,SDIO,SPI,UART,USART,USB OTG A/D 10x12b 32bit ARM® Cortex®-M4 UFQFPN-48 SMD mount 7mm*7mm*550μm
Product Range:Stm32 Family Stm32F4 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:84Mhz; Program Memory Size:256Kb; No. Of Pins:48Pins; Ic Case/Package:Ufqfpn Rohs Compliant: Yes |Stmicroelectronics STM32F401CCU6.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F401CCU6.