STMicroelectronics STM32F051C8U7TR

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R
$ 1.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C8U7TR.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F051C8U7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.956
$ 2.496
$ 2.496
Stock
952,719
358,538
358,538
Authorized Distributors
5
6
6
Case/Package
-
UFQFPN
UFQFPN
Number of Pins
-
48
48
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
39
39
39
Interface
-
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F051C8U7TR provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, QCC48
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
STMicroelectronics SCT
ARM Microcontrollers - MCU 16/32-BITS MICROS
IC MCU 32BIT 64KB FLASH 48UFQFPN
IC MCU 32BIT 64KB FLASH 48UFQFPN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7)
Stm32F |Stmicroelectronics STM32F051C8U7TR
Microcontrollers & Microprocesso

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics