Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F051C8U6

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
$ 2.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C8U6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.06%

CAD Models

Download STMicroelectronics STM32F051C8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.533
$ 2.28
$ 2.28
Stock
560,474
296,331
296,331
Authorized Distributors
6
5
5
Case/Package
UFQFPN
-
-
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
39
39
39
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, IrDA, LIN, SPI, UART, USART
HDMI, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTM32F072C8U6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F101C8U6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin VFQFPN T/R
STMicroelectronicsSTM32F101C8U6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin VFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32F051C8U6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STM32F051C8U6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64KB FLASH,48-PIN UFQFPN
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, QCC48
ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 64 Kbytes
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 48needle, UFQFPNencapsulation, 0CANpassageway
STM32F Series 64 kB Flash 8 kB RAM 32-Bit SMT Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFPN-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics