STMicroelectronics STM1061N34WX6F

Supervisory/Voltage Detector, Active-Low, Open-Drain, 0.7V to 6V, 3.4V Threshold, SOT-23-3
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM1061N34WX6F.

TME

Datasheet23 pages19 years ago

DigiKey

RS (Formerly Allied Electronics)

iiiC

Jameco

Inventory History

3 month trend:
+56.15%

CAD Models

Download STMicroelectronics STM1061N34WX6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS3809K33DBVR
VOLTAGE SUPERVISOR 20 UA, 6V, SOT23-3; T; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS3809L30DBVR
Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTLV809K33DBZT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.63 V, 140 ms minimum delay

Descriptions

Descriptions of STMicroelectronics STM1061N34WX6F provided by its distributors.

Supervisory/Voltage Detector, Active-Low, Open-Drain, 0.7V to 6V, 3.4V Threshold, SOT-23-3
STM1061 Series 3.4 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
PWR SPLY FUNC, VOLTAGE DETECTOR, SOT-23,VS 0.7 TO 6V, IS 1.1UA, PD 320MW, VO 6.3V
Processor Supervisor 3.4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP T/R
ROHS3Compliant Tape & Reel (TR) STM1061 Simple Reset/Power-On Reset supervisor 3.468V 3.04mm 30mus Typical Propagation Delay 320mW
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 3.4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 6V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics