Texas Instruments TLV809K33DBZT

3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV809K33DBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages21 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments TLV809K33DBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.181
Stock
1,346,808
1,698,993
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
120 ms
120 ms
Undervoltage Threshold
2.87 V
-
Overvoltage Threshold
2.99 V
-
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS3809K33DBVRG4
SUPERVISOR, VOLTAGE; 6 V (MAX.); 20 UA (TYP.); 7 V; 20 MA; 40 MV (TYP.);
Texas InstrumentsTPS3809K33DBVT
3-PIN SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, PDSO3
Texas InstrumentsTPS3809K33QDBVRQ1
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Voltage Supervisor, 1V-5.5V Supply, 3V Threshold, 350ms Delay, Active-Low, SOT-23-3

Descriptions

Descriptions of Texas Instruments TLV809K33DBZT provided by its distributors.

3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Power Management ICs (PMICs); TLV809K33DBZT; TEXAS INSTRUMENTS; 3; 1.22 mm; 2.92 mm; SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
VOLTAGE SUPERVISOR, 20UA, 6V, SOT-23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.