Texas Instruments TPS3809K33DBVR

VOLTAGE SUPERVISOR 20 UA, 6V, SOT23-3; T; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3809K33DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages13 years ago
Datasheet28 pages27 years ago

Future Electronics

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-84.12%

CAD Models

Download Texas Instruments TPS3809K33DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.527
$ 0.527
Stock
4,147,357
1,833,408
1,833,408
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
2.99 V
2.99 V
2.99 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV809K33DBZT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTPS3809J25DBVR
Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Texas InstrumentsTPS3809L30DBVR
Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
MAX809SN293D3T1G, VOLTAGE SUPERVISOR, 1.2 - 4.9 V, 3-PIN SOT-23

Descriptions

Descriptions of Texas Instruments TPS3809K33DBVR provided by its distributors.

VOLTAGE SUPERVISOR 20 UA, 6V, SOT23-3; T; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Supervisor, Voltage; 6 V (Max.); 20 uA (Typ.); 7 V; 20 mA; 40 mV (Typ.);
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R / IC 2.93V SUPPLY MONITOR SOT-23-3
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin wide body SOT23-3</ 3-SOT-23 -40 to 85
Power Management ICs (PMICs); TPS3809K33DBVR; TEXAS INSTRUMENTS; 3; 2.9 mm; 0 m; SOT-23
Voltage Supervisor 20 Ua, 6V, Sot23-3; Threshold Voltage:2.93V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:active-Low; Digital Ic Case:sot-23; No. Of Pins:3Pins; Delay Time:200Msrohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3809K33DBVR .