STMicroelectronics STLVDS104BTR

4-PORT Lvds And 4-PORT Ttl to Lvds Repeaters
Obsolete

Price and Stock

DistributorSKUMinPkg
Win SourceWS-STLVDS104BTR201
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLVDS104BTR.

IHS

Datasheet12 pages15 years ago

Mouser

Alternate Parts

Price @ 1000
$ 4.19
$ 4.19
Stock
20
216,908
216,908
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
1
4
4
Data Rate
630 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-22
LTD Date2007-11-22

Descriptions

Descriptions of STMicroelectronics STLVDS104BTR provided by its distributors.

4-PORT LVDS AND 4-PORT TTL TO LVDS REPEATERS
Line Transceiver, 1 Func, 4 Driver, 1 Rcvr, PDSO16
LVDS Interfaces Ln Drvr/Rcvr Repeat
Power Transformer, 5VA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics