STMicroelectronics STLVDS050BD

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for STLVDS050BD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLVDS050BD.

IHS

Datasheet11 pages23 years ago

Mouser

Alternate Parts

Price @ 1000
$ 3.025
$ 3.025
Stock
0
128,777
128,777
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
LVDS
LVDS
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 Mbps
-
-
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
3.6 V
4 V
4 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STLVDS050BD provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
LVDS Interfaces Hi-Spd Ln Drvr/Rcvr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics