What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTMFS5C670NLT1G

Transistor, Mosfet, Power, Single, N-channel, 60V, 6.1MOHM, 71A, NTMFS5C670NL

$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS5C670NLT1G.

IHS

Datasheet7 pages2 years ago

Upverter

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-87.38%

CAD Models

Download onsemi NTMFS5C670NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel
Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel
Mosfet Transistor, N Channel, 19 A, 60 V; |Onsemi NTMFS5C646NLT1G
Diodes Inc.DMN6040SFDE-7
MOSFET N-CH 60V 5.3A U-DFN / Trans MOSFET N-CH 60V 5.3A 6-Pin UDFN EP T/R
Diodes Inc.DMN62D0LFB-7
DMN62D0LFB Series 60 V 100 mA N-Channel Enhancement Mode Mosfet - X1-DFN1006-3
Diodes Inc.DMN62D0LFD-7
Mosfet, N-Ch, 60V, 0.31A, X1-Dfn1212 Rohs Compliant: Yes |Diodes Inc. DMN62D0LFD-7

Descriptions

Descriptions of onsemi NTMFS5C670NLT1G provided by its distributors.

TRANSISTOR, MOSFET, POWER, SINGLE, N-CHANNEL, 60V, 6.1MOHM, 71A, NTMFS5C670NL
onsemi NChannel EnhancedMOSTube, Vds=60 V, 71 A, DFNencapsulation, surface mount, 5Pin
NTMFS5 Series 60 V 17 A 6.1 mOhm Single N-Channel MOSFET - DFN-5
Nfet So8Fl 40V 68A 6.7Moh; |Onsemi NTMFS5C670NLT1G
Trans MOSFET N-CH 60V 17A 5-Pin(4+Tab) SO-FL T/R
Single N-Channel Field Effect Transistor
Power Field-Effect Transistor, 71A I(D), 60V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-Channel 60V 68A DFN-5
60V 6.1mΩ@10V,35A N Channel SO-8FL MOSFETs ROHS
SINGLE NCHANNEL POWER MOSFET 60V
MOSFET, N-CH, 60V, 71A, DFN-5; Transistor Polarity:N Channel; Continuous Drain Current Id:71A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0051ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd