Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD90N06S405ATMA2

60V, N-Ch, 5.1 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD90N06S405ATMA2.

IHS

Datasheet9 pages17 years ago

Inventory History

3 month trend:
+94.86%

CAD Models

Download Infineon IPD90N06S405ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2016-12-01
LTD Date2017-06-01

Related Parts

Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) DPAK
Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) DPAK T/R
60V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
N-Ch MOSFET 60V 100A RDS(ON) 3.2mΩ@80A,10V Qg 82nC@10V Ciss 4.95nF@30V TO-252AA SMD 2.52mm H
PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
Diodes Inc.DMTH6005LK3-13
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R
InfineonIRFR7540PBF
Single N-Channel 60 V 4 mOhm 86 nC HEXFET® Power Mosfet - TO-252AA
Power MOSFET, N Channel, 60 V, 100 A, 0.0035 ohm, TO-252 (DPAK), Surface Mount
Diodes Inc.DMTH6010LK3-13
MOSFET N-CH 60V 14.8A/70A TO252 / N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3

Descriptions

Descriptions of Infineon IPD90N06S405ATMA2 provided by its distributors.

60V, N-Ch, 5.1 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 90A I(D), 60V, 0.0051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested; Ultra low RDSon | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD90N06S4-05
  • IPD90N06S405
  • IPD90N06S405ATMA1
  • SP000481510
  • SP001028730