STMicroelectronics STGY50NC60WD

N-channel 600V - 50A - Max247 Very fast PowerMESH IGBT | IGBT 600V 110A 278W MAX247
$ 8.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGY50NC60WD.

element14 APAC

Datasheet14 pages19 years ago

STMicroelectronics

Components Direct

Inventory History

3 month trend:
-1.91%

CAD Models

Download STMicroelectronics STGY50NC60WD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTGY40NC60VD
Trans IGBT Chip N-CH 600V 80A 260000mW 3-Pin(3+Tab) Max247 Tube
STMicroelectronicsSTGW30NC60VD
Very Fast 600 V 80 A 250 W Flange Mount PowerMESH IGBT - TO-247LL
InfineonIRGP4063DPBF
600V UltraFast Copack Trench IGBT in a TO-247AC package for apliance motion applications
InfineonAUIRGP4063D
AUIRGP4063D Series 600 V 96 A N-Channel IGBT Flange Mount - TO-247AC
AUIRGP4063D Series 600 V 96 A N-Channel IGBT Flange Mount - TO-247AD
STMicroelectronicsSTGW80V60DF
Trench gate field-stop IGBT, V series 600 V, 80 A very high speed

Descriptions

Descriptions of STMicroelectronics STGY50NC60WD provided by its distributors.

N-channel 600V - 50A - Max247 Very fast PowerMESH IGBT | IGBT 600V 110A 278W MAX247
STGY50NC60WD Series 600 V 50 A Ultra Fast IGBT Through Hole - MAX-247
Trans IGBT Chip N=-CH 600V 110A 278000mW 3-Pin(3+Tab) Max247 Tube
N-CHANNEL 600V - 65A - MAX247 ULTRA FAST SWITCHING POWERMESH IGBT Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel
IGBT, N 600V 19A MAX247; DC Collector Current: 110A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 260W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: MAX-247; No. of Pins: 3Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics