STMicroelectronics STGY40NC60VD

Trans IGBT Chip N-CH 600V 80A 260000mW 3-Pin(3+Tab) Max247 Tube
$ 4.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGY40NC60VD.

Newark

Datasheet14 pages20 years ago

Future Electronics

Verical

iiiC

Farnell

Inventory History

3 month trend:
-7.95%

CAD Models

Download STMicroelectronics STGY40NC60VD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-12-19
LTD Date2026-06-19

Related Parts

STMicroelectronicsSTGW30NC60VD
Very Fast 600 V 80 A 250 W Flange Mount PowerMESH IGBT - TO-247LL
IRGP35B60PDPBF Series 600 V 34 A N-Channel UltraFast IGBT - TO-247AC
IRG4PC50FDPbF Series 600 V 39 A N-Channel Fast CoPack IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 80A 349W Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD
STMicroelectronicsSTGW40NC60KD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGY40NC60VD provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 260000mW 3-Pin(3+Tab) Max247 Tube
Igbt Single Transistor, 80 A, 2.5 V, 260 W, 600 V, Max-247, 3 |Stmicroelectronics STGY40NC60VD
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel
Transistor IGBT N-Ch 600V 80A Max247
Discrete Diode 260W 1.9V 600V 80A MAX-247-3 TH 15.9mm × 5.3mm × 20.3mm
600V 50A IGBT Transistor TO-247-3 Fast Switching
Max247-3 Pre-ordered Chips ROHS
IGBT, 600V, 40A, TO-247 MAX; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 260W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: MAX-247; No. of Pins: 3Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics