STMicroelectronics STGP30V60F

Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP30V60F.

TME

Datasheet19 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STGP30V60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-01-16
LTD Date2023-07-16

Related Parts

STMicroelectronicsSTGF30H60DF
Trans IGBT Chip N-CH 600V 34A 31000mW 3-Pin(3+Tab) TO-220FP Tube
600V, SMPS Series N-Channel IGBTs | IGBT 600V 54A 167W TO220AB
InfineonIRGB4630DPBF
600 V, 30 A IGBT with anti-parallel diode in TO-220AB package, TO220COPAK-3, RoHS
STMicroelectronicsSTGP30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGP30H65F
Trans IGBT Chip N-CH 650V 60A 260000mW 3-Pin(3+Tab) TO-220 Tube
IGBT 600V 45A TO-220FL

Descriptions

Descriptions of STMicroelectronics STGP30V60F provided by its distributors.

Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-220AB Tube
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STGP30V60F, IGBT Transistor, 30 A 600 V, 1MHz, 3-Pin TO-220
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Igbt, Single, 600V, 60A, To-220; Dc Collector Current:60A; Collector Emitter Saturation Voltage Vce(On):1.85V; Power Dissipation Pd:260W; Collector Emitter Voltage V(Br)Ceo:600V; Transistor Case Style:To-220; No. Of Pins:3Pins; Rohs Compliant: Yes |Stmicroelectronics STGP30V60F

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics