STMicroelectronics STGF30H60DF

Trans IGBT Chip N-CH 600V 34A 31000mW 3-Pin(3+Tab) TO-220FP Tube
$ 3.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF30H60DF.

IHS

Datasheet24 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.44
$ 1.154
Stock
132,548
211,135
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-220-3
-
Collector Emitter Breakdown Voltage
600 V
-
Max Collector Current
60 A
60 A
Power Dissipation
37 W
-
Collector Emitter Saturation Voltage
2.4 V
2 V
Reverse Recovery Time
110 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-06-29
LTD Date2018-12-29

Related Parts

STMicroelectronicsSTGP30H65F
Trans IGBT Chip N-CH 650V 60A 260000mW 3-Pin(3+Tab) TO-220 Tube
InfineonIRGB4630DPBF
600 V, 30 A IGBT with anti-parallel diode in TO-220AB package, TO220COPAK-3, RoHS
LittelfuseIXGP30N60C3D4
High-Frequency Series - 300V - 1400V [>40 kHz] PT (Punch Through) IGBTs, TO-220AB, RoHS
STMicroelectronicsSTGP30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
600V, SMPS Series N-Channel IGBTs | IGBT 600V 54A 167W TO220AB
InfineonIRGB4062DPBF
Trans IGBT Chip N-CH 600V 48A 250000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 48A 250W TO220AB

Descriptions

Descriptions of STMicroelectronics STGF30H60DF provided by its distributors.

Trans IGBT Chip N-CH 600V 34A 31000mW 3-Pin(3+Tab) TO-220FP Tube
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-220AB
600 V, 30 A high speed trench gate field-stop IGBT
IGBT, SINGLE, 600V, 60A, TO-220FP-3; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 2V; Power Dissipation Pd: 37W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics