STMicroelectronics STGP30H65F

Trans IGBT Chip N-CH 650V 60A 260000mW 3-Pin(3+Tab) TO-220 Tube
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP30H65F.

IHS

Datasheet13 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-29
LTD Date2018-12-29

Related Parts

STMicroelectronicsSTGF30H60DF
Trans IGBT Chip N-CH 600V 34A 31000mW 3-Pin(3+Tab) TO-220FP Tube
LittelfuseIXGP30N60C3D4
High-Frequency Series - 300V - 1400V [>40 kHz] PT (Punch Through) IGBTs, TO-220AB, RoHS
onsemiFGPF4565
Trans IGBT Chip N-CH 650V 30000mW 3-Pin(3+Tab) TO-220FP Rail
STMicroelectronicsSTGP30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
600V, SMPS Series N-Channel IGBTs | IGBT 600V 54A 167W TO220AB
LittelfuseIXYP20N65C3D1
IGBT 650V 18A 50W TO220 / IGBT PT 650 V 50 A 200 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics STGP30H65F provided by its distributors.

Trans IGBT Chip N-CH 650V 60A 260000mW 3-Pin(3+Tab) TO-220 Tube
Trench gate field-stop IGBT, H series 600 V, 30 A high speed
Insulated Gate Bipolar Transistor, 60A I(C), 650V V(BR)CES, N-Channel, TO-220AB
STGP30H65F, IGBT TRANSISTOR, 60 A 600 V, 1MHZ, 3-PIN TO-220
IGBT N-Channel 650V 30A High-Speed TO220
RS APAC
IGBT Transistors Trench gte FieldStop IGBT 600V 30A
STMicroelectronics IGBT, Max 600V, Max 60A
IGBT TRENCH FS 650V 60A TO-220
TO220AB IGBT 30A 600V TRENCH G

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics