STMicroelectronics STGB30H60DF

Trans IGBT Chip N-CH 600V 60A 150000mW 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB30H60DF.

IHS

Datasheet24 pages13 years ago

STMicroelectronics

Alternate Parts

Price @ 1000
$ 1.181
Stock
78,725
257,463
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Collector Emitter Breakdown Voltage
600 V
650 V
Max Collector Current
60 A
60 A
Power Dissipation
-
-
Collector Emitter Saturation Voltage
2.4 V
2 V
Reverse Recovery Time
110 ns
140 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-29
LTD Date2018-12-29

Related Parts

Trans IGBT Chip N-CH 600V 60A 187000mW 3-Pin(2+Tab) D2PAK T/R
InfineonIRGS4630DPBF
Trans IGBT Chip N-CH 600V 47A 206000mW 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTGB30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STMicroelectronicsSTGB30M65DF2
IGBT 650V 30A D2PAK / IGBT Trench Field Stop 650 V 60 A 258 W Surface Mount D²PAK (TO-263)
InfineonIRGS4062DPBF
Target Applications: Air Conditioner; Dryer; Fan; PFC; Pump; Solar; UPS; Washing Machine
Trans IGBT Chip N-CH 600V 40A 208000mW Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STGB30H60DF provided by its distributors.

Trans IGBT Chip N-CH 600V 60A 150000mW 3-Pin(2+Tab) D2PAK T/R
600 V, 30 A high speed trench gate field-stop IGBT
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-263AB
IGBT Transistors IGBT & Power Bipolar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics