Infineon IRGS4062DPBF

Target Applications: Air Conditioner; Dryer; Fan; PFC; Pump; Solar; UPS; Washing Machine
$ 11.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS4062DPBF.

Newark

Datasheet12 pages16 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-02-28
LTD Date2019-08-31

Related Parts

600V Automotive DC-1 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS
InfineonIRGS4630DPBF
Trans IGBT Chip N-CH 600V 47A 206000mW 3-Pin(2+Tab) D2PAK Tube
Trans IGBT Chip N-CH 600V 34A 100W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 600V 40A 208000mW Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
Trans IGBT Chip N-CH 600V 45A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRGS4062DPBF provided by its distributors.

Target Applications: Air Conditioner; Dryer; Fan; PFC; Pump; Solar; UPS; Washing Machine
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-263AB
IGBT Housing type: D2PAK Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.95 V Power dissipation: 250 W
IGBT,N CH,DIODE,600V,48A,D2PAK; Transistor Type:IGBT; DC Collector Current:48A; Collector Emitter Voltage Vces:1.6V; Power Dissipation Pd:250W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:250W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGS4062DPBF
  • IRGS4062D
  • IRGS4062DPBF.
  • SP001535940