STMicroelectronics STGB10NB40LZT4

Trans IGBT Chip N-CH 380V 20A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB10NB40LZT4.

Arrow Electronics

Datasheet10 pages22 years ago

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download STMicroelectronics STGB10NB40LZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-29
LTD Date2024-11-29

Related Parts

STMicroelectronicsSTGB10NB37LZT4
Trans IGBT Chip N-CH 440V 20A 125000mW Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB20N40LZ
Trans IGBT Chip N-CH 390V 25A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB10H60DF
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
Trans IGBT Chip N-CH 365V 20A 165000mW 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 365V 20A 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N=-CH 600V 14A 83000mW 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STGB10NB40LZT4 provided by its distributors.

Trans IGBT Chip N-CH 380V 20A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel 440 V 20 A SMT Internally Clamped PowerMESH IGBT - D2PAK
Automotive-grade internally clamped IGBT, D2PAK, Tape and Reel
STMicroelectronics SCT
IGBT, SMD, 410V, 20A, D2-PAK; Transistor Type:PowerMESH; Transistor Polarity:N; Voltage, Vces:410V; Current Ic Continuous a Max:20A; Voltage, Vce Sat Max:1.8V; Power Dissipation:150W; Case Style:D2-PAK; Termination Type:SMD; Current, Icm Pulsed:40A; No. of Pins:3; Time, Fall:1400ns; Time, Rise:270ns

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics