onsemi FGB7N60UNDF

Trans IGBT Chip N=-CH 600V 14A 83000mW 3-Pin(2+Tab) D2PAK T/R
$ 1.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGB7N60UNDF.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGB7N60UNDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-08
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Trans IGBT Chip N-CH 600V 10A 73500mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB14NC60KDT4
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 62500mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB8NC60KDT4
Trans IGBT Chip N-CH 600V 15A 65W 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 600V 40A 208000mW 3-Pin(2+Tab) D2PAK T/R
600V Automotive UltraFast 8-60 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS

Descriptions

Descriptions of onsemi FGB7N60UNDF provided by its distributors.

Trans IGBT Chip N=-CH 600V 14A 83000mW 3-Pin(2+Tab) D2PAK T/R
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-263AB
IGBT, 600V, 7A, Short Circuit Rated
IGBT Transistors 600V 7A NPT IGBT
onsemi IGBT, Max 600V, Max 14A
Nptpigbt To263 7A 600V/Reel |Onsemi FGB7N60UNDF
FAST & ULTRAFAST RECOVERY RECTIFIERS;
INSULATED GATE BIPOLAR TRANSISTO
Using advanced NPT IGBT technology, Fairchild’s the NPT IGBTs offer the optimum performance for low-power inverter-driven applications where low-losses and short-circuit ruggedness features are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd