STMicroelectronics STGB20N40LZ

Trans IGBT Chip N-CH 390V 25A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB20N40LZ.

Future Electronics

Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago

CAD Models

Download STMicroelectronics STGB20N40LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-05-29
LTD Date2024-11-29

Related Parts

STMicroelectronicsSTGB18N40LZT4
Trans IGBT Chip N-CH 360V 30A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB10NB40LZT4
Trans IGBT Chip N-CH 380V 20A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB10H60DF
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
Trans IGBT Chip N-CH 365V 20A 165000mW 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 365V 20A 3-Pin(2+Tab) D2PAK T/R
600V Automotive UltraFast 8-60 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS

Descriptions

Descriptions of STMicroelectronics STGB20N40LZ provided by its distributors.

Trans IGBT Chip N-CH 390V 25A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Automotive-grade 390 V internally clamped IGBT ESCIS 300 mJ
Automotive-grade internally clamped IGBT, D2PAK, Tape and Reel
STMicroelectronics SCT
STGB20N40LZ, IGBT Transistor, 25 A 425 V, 3-Pin D2PAK
Insulated Gate Bipolar Transistor, 25A I(C), 425V V(BR)CES, N-Channel, TO-263AB
Igbt |Stmicroelectronics STGB20N40LZ
150W 1.5V 390V 25A D2PAK,TO-263 4.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics