STMicroelectronics STGB10M65DF2

IGBT 650V 10A D2PAK / IGBT Trench Field Stop 650 V 20 A 115 W Surface Mount D²PAK (TO-263)
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB10M65DF2.

element14 APAC

Datasheet20 pages10 years ago
Datasheet19 pages10 years ago

Newark

Inventory History

3 month trend:
-14.06%

CAD Models

Download STMicroelectronics STGB10M65DF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRGS4715DPBF
Trans IGBT Chip N-CH 650V 21A 100000mW 3-Pin(2+Tab) D2PAK Tube
InfineonIRGS4056DPBF
Trans IGBT Chip N-CH 600V 24A 3-Pin(2+Tab) D2PAK
InfineonIRGS4610DPBF
Trans IGBT Chip N-CH 600V 16A 77mW 3-Pin(2+Tab) D2PAK Tube
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, TO-263AB
STMicroelectronicsSTGB7H60DF
H Series 600 V 7 A Surface Mount Trench Gate Field-Stop IGBT - D2PAK
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-263AB

Descriptions

Descriptions of STMicroelectronics STGB10M65DF2 provided by its distributors.

IGBT 650V 10A D2PAK / IGBT Trench Field Stop 650 V 20 A 115 W Surface Mount D²PAK (TO-263)
Trans IGBT Chip N-CH 650V 20A 115000mW 3-Pin(2+Tab) D2PAK T/R
Trench gate field-stop IGBT M series, 650 V 10 A low loss
IGBT, SINGLE, 650V, 20A, TO-263-3; DC Collector Current: 20A; Collector Emitter Saturation Voltage Vce(on): 1.55V; Power Dissipation Pd: 115W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics