STMicroelectronics STF26N60M2

N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP package
$ 1.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF26N60M2.

STMicroelectronics

Datasheet15 pages11 years ago
Datasheet13 pages13 years ago

Inventory History

3 month trend:
-2.50%

CAD Models

Download STMicroelectronics STF26N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.281
$ 3.411
Stock
139,983
410,574
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
165 mΩ
165 mΩ
Gate to Source Voltage (Vgs)
-
25 V
Power Dissipation
-
-
Input Capacitance
-
1.8 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
STMicroelectronicsSTP28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
STMicroelectronicsSTF33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package
STMicroelectronicsSTF28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
N-Channel MOSFET 600V 23A 227W(Tc) 4V@250µA 95nC@10V 158mΩ@12A,10V 2.418nF@100V TO-220 TH 9.01mm H
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF26N60M2 provided by its distributors.

N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP package
MOSFET N-CH 600V 20A TO-220FP / LCC converters, resonant converters
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220FP Tube
30W(Tc) 25V 4V@250µA 1 N-Ch 600V 165mΩ@11A,10V 20A TO-220FP TH
MOSFET DRVR 1-OUT 3-Pin TO-220 Tube
MOSFET, N-CH, 600V, 20A, TO-220FP;
Power MOSFETs, 600V, 20A, TO-220FP, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF26N60M2.