STMicroelectronics STF26NM60N

N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-220FP package
$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF26NM60N.

Farnell

Datasheet20 pages13 years ago

Factory Futures

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+1.62%

CAD Models

Download STMicroelectronics STF26NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.405
$ 1.43
Stock
412,482
140,354
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
165 mΩ
165 mΩ
Gate to Source Voltage (Vgs)
25 V
-
Power Dissipation
-
-
Input Capacitance
1.8 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTF28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF32NM50N
N-channel 500 V, 0.1 Ohm typ., 22 A MDmesh(TM) II Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
Power MOSFET, N Channel, 600 V, 21 A, 0.15 ohm, TO-220, Through Hole
MOSFET N-Ch 600V 21A 35W(Tc) 180mΩ@11A,10V 86nC@10V 1.92nF@100V TO-220 TH 16.12mm H

Descriptions

Descriptions of STMicroelectronics STF26NM60N provided by its distributors.

N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-220FP package
STF26NM60N N-CHANNEL MOSFET TRANSISTOR, 20 A, 600 V, 3-PIN TO-220FP
STMicroelectronics N-Channel MOSFET MDmesh, Vds=600V 20A TO-220FP TH 3-Pin
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220FP Tube
20 A 600 V 0.165 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 20A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 20A, TO220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.135ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics