STMicroelectronics STF16N65M2

N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF16N65M2.

Future Electronics

Datasheet13 pages13 years ago

Inventory History

3 month trend:
-15.98%

CAD Models

Download STMicroelectronics STF16N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.061
$ 2.33
Stock
247,843
310,713
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
11 A
12 A
Threshold Voltage
-
3 V
Rds On Max
360 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
-
25 V
Power Dissipation
-
35 W
Input Capacitance
718 pF
983 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTFU18N65M2
N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in a TO-220FP ultra narrow leads package
STMicroelectronicsSTF18N65M2
N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in a TO-220FP package
STMicroelectronicsSTP16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220 package
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack
N-Channel 600 V 7 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-220FP

Descriptions

Descriptions of STMicroelectronics STF16N65M2 provided by its distributors.

N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220FP Tube
N-Ch MOSFET 650V 11A 360mΩ@5.5A,10V Qg 19.5nC@10V Coss 718pF@100V Vgs 4V@250µA Pd 25W(Tc) TO-220FP TH 20mm H
Zener-protected | MOSFET N-CH 650V 11A TO220FP
Hv Mosfet Mdmesh |Stmicroelectronics STF16N65M2
ANALOG DEVICES AD8042ARZ Operational Amplifier, Dual, 160 MHz, 2 Amplifier, 200 V/s, 3V to 12V, SOIC, 8 Pins
Power MOSFETs, 650V, 11A, TO-220FP, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STF16N65M2.