Infineon IPAW60R380CEXKSA1

Improved creepage distance for open frame power supplies, PG-TO220-3, RoHS
$ 0.677
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPAW60R380CEXKSA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPAW60R380CEXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

Trans MOSFET N-CH 650V 19.3A 3-Pin TO-220FP Tube
STMicroelectronicsSTF16N60M2
N-channel 600 V, 0.28 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-220FP Tube
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
N-Channel 600 V 7 A 330 mO 22 nC CoolMOS P6 Power Transistor - TO-220FP
E Series 500 V 0.380 Ohm 50 nC Surface Mount Power MOSFET - TO-220AB

Descriptions

Descriptions of Infineon IPAW60R380CEXKSA1 provided by its distributors.

Improved creepage distance for open frame power supplies, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 650V 15A 3-Pin TO-220FP Tube
Mosfet, N-Ch, 600V, 15A, To-220Fp-3; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.34Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPAW60R380CEXKSA1
Improved creepage distance for open frame power supplies | Summary of Features: Increased distance of 4.25mm between pins to meet wide creepage requirements; Package height and width identical with standard TO-220 FullPAK package | Benefits: Wider creepage between pins to avoid arcing even in polluted environment; Compatible with EN 60664-1 standard group III; Cost savings in creepage protection by removing additional efforts spent in alternative solutions today; Fully automated PCB assembly; FullPAK benefit of isolation | Target Applications: Consumer; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPAW60R380CE
  • SP001391616