STMicroelectronics STD28P3LLH6AG

Automotive-grade P-channel -30 V, 0.027 Ohm typ., -12 A, STripFET H6 Power MOSFET in a DPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD28P3LLH6AG.

Farnell

Datasheet15 pages10 years ago

Future Electronics

CAD Models

Download STMicroelectronics STD28P3LLH6AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-18
LTD Date2023-03-18

Related Parts

Diodes Inc.DMN3024LK3-13
Power MOSFET, N Channel, 30 V, 14.4 A, 0.024 ohm, TO-252 (DPAK), Surface Mount
Diodes Inc.DMN3016LK3-13
Mosfet, N-Ch, 30V, 37.8A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3016LK3-13
onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
onsemiFDD6696
N-Channel 30V 13A (Ta), 50A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount D-PAK (TO-252AA)
STMicroelectronicsSTD19N3LLH6AG
Automotive-grade N-channel 30 V, 25 mOhm typ, 10 A STripFET H6 Power MOSFET in a DPAK package
Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STD28P3LLH6AG provided by its distributors.

Automotive-grade P-channel -30 V, 0.027 Ohm typ., -12 A, STripFET H6 Power MOSFET in a DPAK package
Trans MOSFET P-CH 30V 12A Automotive 3-Pin(2+Tab) DPAK T/R
Lv Mosfet Trench |Stmicroelectronics STD28P3LLH6AG
High avalanche ruggedness | MOSFET P-CH 30V 12A
Automotive Power Discrete, -30V, -12A, DPAK, Tape and Reel
STMicroelectronics SCT
MOSFET, AEC-Q101, P-CH, -30V, -12A, 33W; Transistor Polarity: P Channel; Continuous Drain Current Id: -12A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics