STMicroelectronics STD19N3LLH6AG

Automotive-grade N-channel 30 V, 25 mOhm typ, 10 A STripFET H6 Power MOSFET in a DPAK package
$ 0.284
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD19N3LLH6AG.

IHS

Datasheet15 pages10 years ago

Inventory History

3 month trend:
-71.30%

CAD Models

Download STMicroelectronics STD19N3LLH6AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-02
LTD Date2021-04-02

Related Parts

STMicroelectronicsSTD28P3LLH6AG
Automotive-grade P-channel -30 V, 0.027 Ohm typ., -12 A, STripFET H6 Power MOSFET in a DPAK package
Power MOSFET 35V 11A 25mOhm Single N-Channel DPAK
Diodes Inc.DMN3016LK3-13
Mosfet, N-Ch, 30V, 37.8A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3016LK3-13
Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R
onsemiFDD6632
30V N-Channel Logic Level UltraFET Trench Power MOSFET
Diodes Inc.DMG8880LK3-13
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS

Descriptions

Descriptions of STMicroelectronics STD19N3LLH6AG provided by its distributors.

Automotive-grade N-channel 30 V, 25 mOhm typ, 10 A STripFET H6 Power MOSFET in a DPAK package
Trans MOSFET N-CH 30V 10A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 10A I(D), 30V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, Aec-Q101, N-Ch, 30V, To-252; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:10A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Stmicroelectronics STD19N3LLH6AG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD19N3LLH6AG.