Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD10NM60ND

N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD10NM60ND.

IHS

Datasheet19 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-15.83%

CAD Models

Download STMicroelectronics STD10NM60ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.35
Stock
1,482,745
1,885,500
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252
DPAK
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
4 V
3 V
Rds On Max
600 mΩ
550 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
70 W
70 W
Input Capacitance
577 pF
540 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-09-10
LTD Date2027-03-10

Related Parts

MOSFET N-CH 500V 7.6A TO252-3 N-Channel 500 V 7.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD7N52DK3
Mosfet Transistor, N Channel, 6 A, 525 V, 0.95 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
Mosfet Transistor, N Channel, 6 A, 500 V, 0.76 Ohm, 10 V, 5 V |Onsemi FDD6N50TM_WS
STMicroelectronicsSTD14NM50N
Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a DPAK package
MOSFET N-CH 600V 7.3A TO252-3 N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD3NK60ZT4
Transistor MOSFET N-CH 600V 2.4A 3-Pin (2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STD10NM60ND provided by its distributors.

N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET
STD10NM60ND N-channel MOSFET Transistor, 8 A, 600 V, 3-Pin TO-252
Power Field-Effect Transistor, 8A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 600V, 8A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 8A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.57ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dis

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics