Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD14NM50N

Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a DPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD14NM50N.

IHS

Datasheet16 pages13 years ago

Newark

Future Electronics

STMicroelectronics

element14 APAC

CAD Models

Download STMicroelectronics STD14NM50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
Stock
626,731
1,060,332
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
TO-252
DPAK
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
3 V
-
Rds On Max
320 mΩ
-
Gate to Source Voltage (Vgs)
25 V
-
Power Dissipation
90 W
90 W
Input Capacitance
816 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-05-02
LTD Date2019-11-02

Related Parts

D Series 500 V 5.3 A 1.5 Ohm Single N-Channel Power MOSFET - TO-252
Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK
MOSFET N-CH 500V 7.6A TO252-3 N-Channel 500 V 7.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD7N52DK3
Mosfet Transistor, N Channel, 6 A, 525 V, 0.95 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTD10NM60ND
N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET
Mosfet Transistor, N Channel, 6 A, 500 V, 0.76 Ohm, 10 V, 5 V |Onsemi FDD6N50TM_WS

Descriptions

Descriptions of STMicroelectronics STD14NM50N provided by its distributors.

Automotive-grade N-channel 500 V, 0.28 Ohm typ., 12 A MDmesh II Power MOSFET in a DPAK package
STD14NM50N N-channel MOSFET Transistor, 12 A, 500 V, 3-Pin TO-252
Single N-Channel 500 V 0.32 Ohm 27 nC 90 W Silicon SMT Mosfet - TO-252-3
Trans MOSFET N-CH 500V 12A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 12A I(D), 500V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 500V, 12A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.28ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:90W; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics